Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €308.040 |
Price for:Each
Minimum: 1
Multiple: 1
€308.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB12-CAXL-IM60U-600-TX-TC
Order Code3880660
Product RangeNB Series
Technical Datasheet
Temperature Sensor TypeThermocouple
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Probe Diameter - Imperial0.24"
Sensor Mounting-
Probe Diameter - Metric6mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeNB Series
Technical Specifications
Temperature Sensor Type
Thermocouple
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
-
Operating Temperature Min
-
Product Range
NB Series
Thermocouple Type
K
Measured Temperature Max
-
Supply Voltage Min
-
Temperature Transmitter Output Type
Analogue
Probe Diameter - Imperial
0.24"
Probe Diameter - Metric
6mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741