Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €584.520 |
Price for:Each
Minimum: 1
Multiple: 1
€584.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB12-CAIN-M60U-915-TX
Order Code3880644
Product RangeNB Series
Technical Datasheet
Thermocouple TypeK
Temperature Sensor TypeThermocouple
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialInconel
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalogue
Probe Length - Imperial36.03"
Temperature Transmitter Output4mA to 20mA
Probe Length - Metric915mm
Sensor Mounting-
Probe Diameter - Imperial0.24"
Operating Temperature Min-
Probe Diameter - Metric6mm
Operating Temperature Max-
Product RangeNB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
Inconel
Supply Voltage Max
-
Probe Length - Imperial
36.03"
Probe Length - Metric
915mm
Probe Diameter - Imperial
0.24"
Probe Diameter - Metric
6mm
Product Range
NB Series
Temperature Sensor Type
Thermocouple
Measured Temperature Max
1150°C
Supply Voltage Min
-
Temperature Transmitter Output Type
Analogue
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
-
Operating Temperature Min
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532