Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMTC-IR-S
Order Code3907665
Product RangeMTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €46.410 |
Price for:Each
Minimum: 1
Multiple: 1
€46.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTC-IR-S
Order Code3907665
Product RangeMTC Series
Technical Datasheet
Product RangeMTC Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithOmega MTC Series Circular Connectors
Contact Plating-
Contact Material-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
MTC Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
Boric acid (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Omega MTC Series Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361