Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMSH00025
Order Code3877604
Product RangeMSH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €157.370 |
Price for:Each
Minimum: 1
Multiple: 1
€157.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMSH00025
Order Code3877604
Product RangeMSH Series
Technical Datasheet
Power Rating1kW
Supply Voltage240VAC
Watt Density39W/in²
Product Length609.6mm
Outer Diameter-
Sheath MaterialRust Resistant Steel
Operating Temperature Max480°C
No. of Mounting Holes-
Industrial Heater Form FactorStrip
Industrial Heater Termination10" Strip Leads
Product RangeMSH Series
Technical Specifications
Power Rating
1kW
Watt Density
39W/in²
Outer Diameter
-
Operating Temperature Max
480°C
Industrial Heater Form Factor
Strip
Product Range
MSH Series
Supply Voltage
240VAC
Product Length
609.6mm
Sheath Material
Rust Resistant Steel
No. of Mounting Holes
-
Industrial Heater Termination
10" Strip Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001