Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €872.270 |
Price for:Each
Minimum: 1
Multiple: 1
€872.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMMG10WV1B4A6T1A1CE
Order Code3878123
Product RangeMM Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeRatiometric
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max0.025bar
Voltage Rating10V
Port Style1/8" MNPT
Pressure Port Size1/8"
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media TypeClean / Dry / Non-Ionic Gas
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min4°C
Operating Temperature Max60°C
Product RangeMM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Ratiometric
Operating Pressure Min
0bar
Voltage Rating
10V
Pressure Port Size
1/8"
Supply Voltage Min
5VDC
Media Type
Clean / Dry / Non-Ionic Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
4°C
Product Range
MM Series
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
0.025bar
Port Style
1/8" MNPT
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958