Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,029.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,029.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMMDWB2.5BIV10B3MA1T2A3CE
Order Code3878095
Product RangeMM Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Pressure Measurement TypeDifferential
Voltage Rating30V
Operating Pressure Max0.17bar
Port StyleG 1/8B-M
Pressure Port Size1/8"
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeClean / Dry / Non-Ionic Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max93°C
Product RangeMM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
BSPP Male
Pressure Measurement Type
Differential
Operating Pressure Max
0.17bar
Pressure Port Size
1/8"
Supply Voltage Min
-
Media Type
Clean / Dry / Non-Ionic Gas
Sensor Output Type
Analogue
Operating Temperature Min
-10°C
Product Range
MM Series
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Voltage Rating
30V
Port Style
G 1/8B-M
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371