Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,402.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,402.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMMCG2.5BIC1H4MD6T2A3CE
Order Code3878082
Product RangeMM Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeBSPP Female
Sensor Output TypeCurrent
Pressure Measurement TypeCompound Gauge
Operating Pressure Min0mbar
Operating Pressure Max170mbar
Voltage Rating30V
Pressure Port Size1/4"
Port StyleG 1/4B-F
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeClean / Dry / Non-Ionic Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max93°C
Product RangeMM Series
Technical Specifications
Pressure Type
Compound Gauge
Sensor Output Type
Current
Operating Pressure Min
0mbar
Voltage Rating
30V
Port Style
G 1/4B-F
Supply Voltage Min
9VDC
Media Type
Clean / Dry / Non-Ionic Gas
Sensor Output Type
Analogue
Operating Temperature Min
-10°C
Product Range
MM Series
Pressure Port Type
BSPP Female
Pressure Measurement Type
Compound Gauge
Operating Pressure Max
170mbar
Pressure Port Size
1/4"
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476