Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMBH00004
Order Code3877890
Product RangeDuraBand MBH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €195.830 |
Price for:Each
Minimum: 1
Multiple: 1
€195.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBH00004
Order Code3877890
Product RangeDuraBand MBH Series
Technical Datasheet
Surface Heater TypeNozzle Band Heater
Watt Density38W/in²
Power Consumption200W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeDuraBand MBH Series
Technical Specifications
Surface Heater Type
Nozzle Band Heater
Power Consumption
200W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
38W/in²
Supply Voltage
120VAC
Operating Temperature Max
482°C
Product Range
DuraBand MBH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001