Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM22-30V-120VB
Order Code3871278
Product RangeM22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.830 |
Price for:Each
Minimum: 1
Multiple: 1
€150.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM22-30V-120VB
Order Code3871278
Product RangeM22 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)85dBA
IP / NEMA RatingIP65, NEMA 4, NEMA 4X, NEMA 13
Product RangeM22 Series
Resonant Frequency3500Hz
Current Consumption20mA
External Depth42mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous, Pulse
IP / NEMA Rating
IP65, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
3500Hz
External Depth
42mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
85dBA
Product Range
M22 Series
Current Consumption
20mA
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916