Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12MJSS-M3-U-250
Order Code3359106
Product RangeM12M Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €48.430 |
Price for:Each
Minimum: 1
Multiple: 1
€48.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12MJSS-M3-U-250
Order Code3359106
Product RangeM12M Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Sensing Temperature Min-50°C
Sensing Temperature Max90°C
Measured Temperature Max520°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
Insulation-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeM12M Series
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-50°C
Measured Temperature Max
520°C
Lead Length - Imperial
-
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.118"
Insulation
-
Thermocouple Shielding
Shielded
Measured Temperature Min
0°C
Sensing Temperature Max
90°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
3mm
Thermocouple Wire Standard
IEC
Product Range
M12M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773