Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12CFM-T24SSPC-RFSR-SMSR-5
Order Code3884662
Product RangeM12CFM RTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €65.110 |
Price for:Each
Minimum: 1
Multiple: 1
€65.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CFM-T24SSPC-RFSR-SMSR-5
Order Code3884662
Product RangeM12CFM RTD Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Position
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM12CFM RTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Position
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
M12CFM RTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001