Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.110 |
Price for:Each
Minimum: 1
Multiple: 1
€112.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00264
Order Code3813519
Technical Datasheet
Supply Voltage240VAC
Watt Density33W/in²
Power Consumption350W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.75"
Diameter - Metric19.05mm
Cartridge Length - Imperial5"
Cartridge Length - Metric127mm
Sheath Material304 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
240VAC
Power Consumption
350W
Operating Temperature Max
650°C
Diameter - Metric
19.05mm
Cartridge Length - Metric
127mm
Product Range
-
Watt Density
33W/in²
Operating Temperature Min
-
Diameter - Imperial
0.75"
Cartridge Length - Imperial
5"
Sheath Material
304 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11975