Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.060 |
Price for:Each
Minimum: 1
Multiple: 1
€83.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00006
Order Code3859315
Technical Datasheet
Supply Voltage120VAC
Watt Density31W/in²
Power Consumption65W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.1875"
Diameter - Metric4.76mm
Cartridge Length - Imperial4"
Cartridge Length - Metric101.6mm
Sheath Material304 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
120VAC
Power Consumption
65W
Operating Temperature Max
650°C
Diameter - Metric
4.76mm
Cartridge Length - Metric
101.6mm
Product Range
-
Watt Density
31W/in²
Operating Temperature Min
-
Diameter - Imperial
0.1875"
Cartridge Length - Imperial
4"
Sheath Material
304 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001