Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCPW-37.5
Order Code3877207
Product RangeLCPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €183.370 |
Price for:Each
Minimum: 1
Multiple: 1
€183.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCPW-37.5
Order Code3877207
Product RangeLCPW Series
Technical Datasheet
Load Capacity37.5kg
Supply Voltage15VDC
Cell Output mV / V0.9
Operating Temperature Min-10°C
Operating Temperature Max65°C
Product RangeLCPW Series
Technical Specifications
Load Capacity
37.5kg
Cell Output mV / V
0.9
Operating Temperature Max
65°C
Supply Voltage
15VDC
Operating Temperature Min
-10°C
Product Range
LCPW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979