Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCMKD-20N
Order Code3809240
Product RangeLCMKD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €951.650 |
Price for:Each
Minimum: 1
Multiple: 1
€951.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCMKD-20N
Order Code3809240
Product RangeLCMKD Series
Technical Datasheet
Load Capacity4.5lb
Load Cell TypeCompression
Weight Capacity20N
Supply Voltage5VDC
Excitation Voltage Min5VDC
Excitation Voltage Max7VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 0.25%
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCMKD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCMKD series is a subminiature compression load cell with 0 to 20 newton range. Rugged all stainless steel construction and high performance strain gauges assure superior linearity and stability. Temperature compensation is achieved through a miniature circuit board which is included in the cable. This unit is designed to be mounted on a smooth, flat surface.
- Excitation is 5VDC, 7VDC maximum
- 5 point NIST traceable calibration with 59Kohm shunt cal data provide
- Output is 2mV/V nominal
- Operating temperature range from -54 to 121°C
- Safe overload is 150% of capacity
- Full scale deflection is 0.001 to 0.003"
- 1.5m 4-conductor insulated cable with temperature compensation board electrical connection
- IP54 rated
- Bridge resistance is 350 ohm minimum
Technical Specifications
Load Capacity
4.5lb
Weight Capacity
20N
Excitation Voltage Min
5VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCMKD Series
Load Cell Type
Compression
Supply Voltage
5VDC
Excitation Voltage Max
7VDC
Sensor Output Type
Ratiometric
Linearity
± 0.25%
Cable Length - Imperial
4.9ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895