Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCMAD-50
Order Code3877193
Product RangeLCMAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €744.620 |
Price for:Each
Minimum: 1
Multiple: 1
€744.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCMAD-50
Order Code3877193
Product RangeLCMAD Series
Technical Datasheet
Load Capacity50kg
Supply Voltage15VDC
Cell Output mV / V2.1
Operating Temperature Min-51°C
Operating Temperature Max93°C
Product RangeLCMAD Series
Technical Specifications
Load Capacity
50kg
Cell Output mV / V
2.1
Operating Temperature Max
93°C
Supply Voltage
15VDC
Operating Temperature Min
-51°C
Product Range
LCMAD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate