Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM302-5KN
Order Code3410438
Product RangeLCM302 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €547.960 |
Price for:Each
Minimum: 1
Multiple: 1
€547.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM302-5KN
Order Code3410438
Product RangeLCM302 Series
Technical Datasheet
Load Capacity1124lb
Supply Voltage15VDC
Weight Capacity5000N
Excitation Voltage Min-
Excitation Voltage Max15VDC
Cell Output mV / V1
Connection Type4 Conductor Cable
Linearity0.5%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLCM302 Series
Product Overview
LCM302 series load cells are only 19 mm (3 ⁄4") in diameter and fit in the smallest places. Their high ±0.5% accuracy and small package solve many industrial force measurement applications. The all stainless steel construction and high-quality strain gauge ensure long-term reliability.
- Low 13mm profile
- Robotic and test bench applications
- Built-in load button for easy installation
- 5-point traceable calibration provided
- Compatible with iSeries, DP41-S, DP25B-S meters
Technical Specifications
Load Capacity
1124lb
Weight Capacity
5000N
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCM302 Series
Supply Voltage
15VDC
Excitation Voltage Min
-
Cell Output mV / V
1
Linearity
0.5%
Cable Length - Imperial
5ft
Operating Temperature Max
107°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1