Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCGB-30K
Order Code3809061
Product RangeLCGB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,101.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,101.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGB-30K
Order Code3809061
Product RangeLCGB Series
Technical Datasheet
Load Capacity30000lb
Load Cell TypeMiniature Button Compression
Supply Voltage10VDC
Weight Capacity30000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Cell Output mV / V2
Sensor Output Type2mV/V
Connection TypeCable
Linearity0.25%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCGB-30K is a LCGB series miniature industrial compression load cell with through-body mounting hole. Its stainless steel construction ensures reliability in harsh industrial environments. The load cell is designed to be mounted on a flat surface using cap screws to secure it to the base. An integral load button ensures even force distribution.
- High accuracy, low profile, miniature size
- 30,000lb capacity, 10VDC excitation, 2mV/V nominal output
- ±0.25% FSO linearity, ±0.10% FSO repeatability
- 150% of capacity safe overload, 350 ohm minimum bridge resistance
- 1.5m 4-conductor cable with strain relief electrical connection, IP54 protection rating
- Operating temperature range from -54 to 121°C
Contents
Miniature industrial compression load cell, 5-point NIST-traceable calibration and 59kohm shunt data.
Technical Specifications
Load Capacity
30000lb
Supply Voltage
10VDC
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGB Series
Load Cell Type
Miniature Button Compression
Weight Capacity
30000lbf
Excitation Voltage Max
10VDC
Sensor Output Type
2mV/V
Linearity
0.25%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate