Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCCD-10K
Order Code3877126
Product RangeLCCD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,063.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,063.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCCD-10K
Order Code3877126
Product RangeLCCD Series
Technical Datasheet
Load Capacity10000lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeLCCD Series
Technical Specifications
Load Capacity
10000lb
Cell Output mV / V
3
Operating Temperature Max
66°C
Supply Voltage
10VDC
Operating Temperature Min
-18°C
Product Range
LCCD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.397063