Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC901-1/2-30K
Order Code3877117
Product RangeLC900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €553.430 | 
Price for:Each
Minimum: 1
Multiple: 1
€553.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC901-1/2-30K
Order Code3877117
Product RangeLC900 Series
Technical Datasheet
Load Capacity30000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max93°C
Product RangeLC900 Series
Technical Specifications
Load Capacity
30000lb
Cell Output mV / V
2
Operating Temperature Max
93°C
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC900 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832