Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC414-30K
Order Code3877009
Product RangeLC414 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,736.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,736.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC414-30K
Order Code3877009
Product RangeLC414 Series
Technical Datasheet
Load Capacity30000lb
Supply Voltage15VDC
Cell Output mV / V3
Operating Temperature Min-18°C
Operating Temperature Max71°C
Product RangeLC414 Series
Technical Specifications
Load Capacity
30000lb
Cell Output mV / V
3
Operating Temperature Max
71°C
Supply Voltage
15VDC
Operating Temperature Min
-18°C
Product Range
LC414 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.881331