Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKTSS-HH-21.63
Order Code3859704
Product RangeKTSS-HH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €94.350 |
Price for:Each
Minimum: 1
Multiple: 1
€94.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTSS-HH-21.63
Order Code3859704
Product RangeKTSS-HH Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Max220°C
Sensing Temperature Max220°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial21.63"
Lead Length - Metric549.4mm
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.2mm
Product RangeKTSS-HH Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
220°C
Lead Length - Imperial
21.63"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Product Range
KTSS-HH Series
Measured Temperature Max
220°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
549.4mm
Probe Length - Metric
150mm
Probe Diameter - Metric
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001