Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKTIN-116U-12
Order Code3794797
Product RangeKTIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.010 |
Price for:Each
Minimum: 1
Multiple: 1
€60.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTIN-116U-12
Order Code3794797
Product RangeKTIN Series
Technical Datasheet
Length12"
Thermocouple TypeK
External Diameter0.062"
Measured Temperature Min0°C
Measured Temperature Max920°C
Probe/Pocket Body MaterialNickel Chromium
Sensor Body MaterialInconel
Lead Length - Imperial40"
Lead Length - Metric1.016m
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
InsulationPFA
Thermocouple TerminationStripped Wire Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKTIN Series
Product Overview
KTIN-116U-12 is a KTIN series high temperature thermocouple assembly with moulded transition junctions. Thermocouple moulded assembly with transition joints of moulded LCP high temperature liquid crystal polymer provide an economical yet durable thermocouple probe for a variety of sensing applications.
- Moulded junction rated to 260°C
- 1mm PFA coated lead wires
- Ungrounded junction
- 1.587mm sheath diameter
- Inconel sheath material
Technical Specifications
Length
12"
External Diameter
0.062"
Measured Temperature Max
920°C
Sensor Body Material
Inconel
Lead Length - Metric
1.016m
Probe Length - Metric
305mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Stripped Wire Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Probe/Pocket Body Material
Nickel Chromium
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.0625"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
KTIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545