Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQIN-IM150G-500-DUAL
Order Code3878914
Product RangeKMQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €132.920 |
Price for:Each
Minimum: 1
Multiple: 1
€132.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQIN-IM150G-500-DUAL
Order Code3878914
Product RangeKMQ Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Max220°C
Measured Temperature Max220°C
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.7"
Probe Length - Metric500mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Product RangeKMQ Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
220°C
Lead Length - Imperial
-
Probe Length - Imperial
19.7"
Probe Diameter - Imperial
0.059"
Product Range
KMQ Series
Sensing Temperature Max
220°C
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039