Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €96.170 |
Price for:Each
Minimum: 1
Multiple: 1
€96.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKK-T-30-25
Order Code3887909
Product RangeKK Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand SizeSolid
Wire Gauge30AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardANSI
InsulationPolyimide
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeKK Series
Product Overview
- Thermocouple grade polyimide film insulated wire
- Type T thermocouple, ANSI colour code
- 30AWG wire
- 25feet spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
7.62m
Wire Gauge
30AWG
Conductor Type
Solid
Insulation
Polyimide
Operating Temperature Max
260°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
25ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
KK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536