Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €528.620 |
Price for:Each
Minimum: 1
Multiple: 1
€528.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKK-T-24-SLE-200
Order Code3887904
Product RangeKK Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial200ft
Length - Metric60.96m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardANSI
InsulationPolyimide
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeKK Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Thermocouple grade polyimide film insulated wire
- Type T thermocouple, ANSI colour code
- 24AWG wire
- Special limits of error
- 200feet spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
60.96m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
Polyimide
Operating Temperature Max
260°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
200ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
KK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231332