Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-20-120-C1-11L1M2R
Order Code3866831
Product RangeKFH Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €178.010 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€178.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-20-120-C1-11L1M2R
Order Code3866831
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width3mm
Grid Length20mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage7Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length25.2mm
Matrix Width4.8mm
Maximum Strain50000µm
Product Overview
KFH-20-120-C1-11L1M2R is a precision linear pattern pre wired strain gage. It is a linear pattern precision gauge with miniature and medium length grid for general purpose and stress analysis applications.
- Pre-wired gages make installations easy, no soldering at the measuring point
- Clear alignment marks, broad temperature range
- 7Vrms max voltage, 20mm grid
- Grid length range from 3 to 6mm
- 6mm grid length, 2mm grid length
- Two 1m leads connection type, 120 ohm nominal resistance
- Linear grid style, 50,000µm maximum strain
- Temperature range from -10 to 155°C
Technical Specifications
Resistance
120ohm
Grid Length
20mm
Grid Type
Linear
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
25.2mm
Maximum Strain
50000µm
Grid Width
3mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
7Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34927