Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €104.770 |
Price for:Each
Minimum: 1
Multiple: 1
€104.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKAX-10
Order Code3906945
Technical Datasheet
Product Range-
Fuse Current10A
Voltage Rating VAC240V
Voltage Rating VDC240V
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.6" x 2"
Blow CharacteristicFast Acting
Technical Specifications
Product Range
-
Voltage Rating VAC
240V
Fuse Size Metric
14mm x 51mm
Blow Characteristic
Fast Acting
Fuse Current
10A
Voltage Rating VDC
240V
Fuse Size Imperial
0.6" x 2"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958