Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoILD44-SP/N
Order Code4336061
Product RangeILD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,033.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,033.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoILD44-SP/N
Order Code4336061
Product RangeILD Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionStrain Gauge / Process
Meter Range-
Digit Height101.6mm
Panel Cutout Height116.8mm
Panel Cutout Width279.4mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeILD Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
116.8mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
ILD Series
Meter Function
Strain Gauge / Process
Digit Height
101.6mm
Panel Cutout Width
279.4mm
Supply Voltage Max
-
Operating Temperature Max
40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273521