Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €143.380 |
Price for:Each
Minimum: 1
Multiple: 1
€143.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoICSS-14G-18-PFA
Order Code3799209
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max720°C
Sensing Temperature Max720°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
ICSS-14G-18-PFA is a PFA coated thermocouple probe with standard size connectors. PFA coated probe is the perfect solution when there is a need to measure the temperature of caustic or corrosive chemical solutions in industrial and laboratory environments. The superior corrosion resistance of PFA allows you to measure the temperature of sulfuric, hydrochloric, nitric, and chromic acids, as well as caustic compounds. Applications are battery electrolyte, plating baths, anodizing baths, severe environments.
- Chemically inert
- Electrically insulated
- Rated to 205°C
- Quick-disconnect style
- Grounded junction
- 300mm probe standard
- 0.010 PFA coating (typical)
- 6mm probe diameter
- Iron-constantan calibration
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Sensing Temperature Max
720°C
Lead Length - Imperial
-
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
0°C
Measured Temperature Max
720°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
457.2mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958