Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX303AV
Order Code3908822
Product RangeHX300A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €409.820 |
Price for:Each
Minimum: 1
Multiple: 1
€409.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX303AV
Order Code3908822
Product RangeHX300A Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12VDC
Sensor TerminalsWire Leads
Supply Voltage Max40VDC
Sensing Accuracy2.5%
Response Time15s
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHX300A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
12VDC
Supply Voltage Max
40VDC
Response Time
15s
Operating Temperature Max
50°C
SVHC
Boric acid (14-Jun-2023)
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Wire Leads
Sensing Accuracy
2.5%
Operating Temperature Min
0°C
Product Range
HX300A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958