Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTRG-1CU-610SW-250
Order Code4067195
Product RangeHTRG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €667.390 |
Price for:250 Foot
Minimum: 1
Multiple: 1
€667.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTRG-1CU-610SW-250
Order Code4067195
Product RangeHTRG Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourWhite
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 23AWG
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Operating Temperature Max200°C
Conductor Area CSA5.27mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter5.6mm
Approval SpecificationCSA, UL
Product RangeHTRG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
10AWG
Reel Length (Imperial)
250ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
5.6mm
Product Range
HTRG Series
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 23AWG
Reel Length (Metric)
76.2m
Conductor Area CSA
5.27mm²
Conductor Material
Tinned Copper
Approval Specification
CSA, UL
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005738