Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-120
Order Code3805545
Product RangeHSTH-44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €140.840 |
Price for:Each
Minimum: 1
Multiple: 1
€140.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-120
Order Code3805545
Product RangeHSTH-44000 Series
Technical Datasheet
Sensing Temperature Min-80°C
Sensing Temperature Max150°C
Measured Temperature Min-80°C
Resistance10kohm
Measured Temperature Max150°C
Resistance @ 0°C10kohm
Product RangeHSTH-44000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Hermetic flexible thermistor sensor
- PFA jacketed for use in wet and corrosive environments
- Design is highly resistant to chemicals and oils
- Easily sterilized for food applications
- Small physical size provides fast temperature response
- 3m (120"), stripped leads cable length
Technical Specifications
Sensing Temperature Min
-80°C
Measured Temperature Min
-80°C
Measured Temperature Max
150°C
Product Range
HSTH-44000 Series
Sensing Temperature Max
150°C
Resistance
10kohm
Resistance @ 0°C
10kohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072802