Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-1000-A-80-E
Order Code3867979
Product RangeHSRTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €187.530 |
Price for:Each
Minimum: 1
Multiple: 1
€187.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-1000-A-80-E
Order Code3867979
Product RangeHSRTD Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-60°C
Sensing Temperature Max250°C
RTD AccuracyClass A
Measured Temperature Min-60°C
Measured Temperature Max250°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric2.03m
Cable Length - Imperial80"
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeHSRTD Series
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
250°C
Measured Temperature Min
-60°C
Resistance @ 0°C
1kohm
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
80"
Wire Termination
4-Wire
Sensing Temperature Min
-60°C
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2.03m
Cable Termination
Stripped Leads
Product Range
HSRTD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01497