Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €783.690 | 
Price for:Each
Minimum: 1
Multiple: 1
€783.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH932T
Order Code3794664
Technical Datasheet
Temperature Measuring Range-250°C to +1820°C
External Height193mm
External Width84mm
External Depth28mm
Product Range-
Product Overview
HH931T is a dual input Bluetooth data thermometer includes 2 type K thermocouple. This thermometer is compatible with Type K, J, T, E, B, N, R & S thermocouple probes to provide a wide range of temperature measurements from 600 to 1820ºC (1112 to 3308ºF), and they boast a 1000-hour battery life (batteries included). Both meters provide dependable and uninterrupted portable measurement capability without expensive batteries, AC adapters, or chargers.
- Superior accuracy ± (0.04% rdg + 0.3°C)
- Free app for cloud capability
- 4 digit auto-resolution (0.1/1) with backlight and function annunciators
- Data logging and wireless transmission capability
- MIN, MAX, AVG, RNG and STDEV (standard deviation) function
- MIL SPEC shock, drop and vibration rated
- Displays real-time statistical data
- Probe offset adjustment for precision readings
Contents
Dual input Bluetooth data thermometer, Tilt stand/magnet/hanger, 3 “AA” batteries, Quick start guide, NIST traceable certificate.
Technical Specifications
Temperature Measuring Range
-250°C to +1820°C
External Width
84mm
Product Range
-
External Height
193mm
External Depth
28mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874