Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH311
Order Code3804349
Product RangeOMEGAETTE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH311
Order Code3804349
Product RangeOMEGAETTE Series
Technical Datasheet
Accuracy2.5%
Resolution (°C)0.1°C
External Height186mm
External Width64mm
External Depth30mm
Humidity Range0% to 100% Relative Humidity
Product RangeOMEGAETTE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accuracy
2.5%
External Height
186mm
External Depth
30mm
Product Range
OMEGAETTE Series
Resolution (°C)
0.1°C
External Width
64mm
Humidity Range
0% to 100% Relative Humidity
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95799