Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH303
Order Code3866281
Product RangeHH300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €239.120 |
Price for:Each
Minimum: 1
Multiple: 1
€239.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH303
Order Code3866281
Product RangeHH300 Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Display TypeLCD
Product RangeHH300 Series
Product Overview
HH303 is a HH300 series data logger thermometer offers 4-digit LCD displays with standard features of auto power off, degree resolution, low battery indication and a external access door for easy battery changing.
- Wide measurement range from -328 to 2498°F (-200 to 1370°C)
- Auto ranging
- Dual input for type K or J and dual display
- REL function
- HOLD function
- Min/max function
- Resolution 0.1°C/0.1°F up to 599.9°C
Contents
Thermometer, Beaded wire Type K thermocouple (one per input), 9V battery, Operator’s manual, NIST certificate (no points).
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
Temperature
Display Type
LCD
No. of Channels / Inputs
2 Channel
Maximum Samples
-
Product Range
HH300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40914