Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €295.220 |
Price for:Each
Minimum: 1
Multiple: 1
€295.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH200A
Order Code3866201
Technical Datasheet
Temperature Measuring Range-50°C to +1767°C
External Height130mm
External Width70mm
External Depth33mm
Product Range-
Product Overview
- 1 channel 0.25% accuracy 7 type handheld digital thermocouple meter
- Highly accurate, microprocessor based handheld thermometer housed in a durable ABS plastic case
- Features include a bright LCD, open sensor detection and low-battery warning
- Wide ambient operating range: -30 to 50°C (-22 to 120°F)
- Auto ranging (0.1° resolution up to 1000°, 1° above 1000°)
- Programmable for thermocouple Types J, K, T, R, N, E, S and for OS36 (infrared) measurement
- Water resistant and supplied complete with shock resistant holsters
- OS36 infrared series compatible
Contents
Handheld digital thermocouple meter, Rubber holster, Operators manual.
Technical Specifications
Temperature Measuring Range
-50°C to +1767°C
External Width
70mm
Product Range
-
External Height
130mm
External Depth
33mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2971