Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHEATER-0001
Order Code3859304
Product RangeOMEGALUX CSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.320 |
Price for:Each
Minimum: 1
Multiple: 1
€69.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHEATER-0001
Order Code3859304
Product RangeOMEGALUX CSS Series
Technical Datasheet
Supply Voltage240VAC
Watt Density20W/in²
Power Consumption75W
Operating Temperature Min677°C
Operating Temperature Max760°C
Diameter - Imperial0.625"
Diameter - Metric15.88mm
Cartridge Length - Imperial2.5"
Cartridge Length - Metric63.5mm
Sheath MaterialStainless Steel
Product RangeOMEGALUX CSS Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
75W
Operating Temperature Max
760°C
Diameter - Metric
15.88mm
Cartridge Length - Metric
63.5mm
Product Range
OMEGALUX CSS Series
Watt Density
20W/in²
Operating Temperature Min
677°C
Diameter - Imperial
0.625"
Cartridge Length - Imperial
2.5"
Sheath Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001