Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHE-XE103
Order Code3805802
Product RangeOCS XLe Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,094.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,094.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHE-XE103
Order Code3805802
Product RangeOCS XLe Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs12
No. of Digital Outputs12
Product RangeOCS XLe Series
Product Overview
- Programmable logic controller & operator interface combined
- Include graphical operator interface (HMI), built-in I/O, networking and removable mass data storage
- All-in-one unit using single industry-recognised software package called Cscape™
- 128 x 64 graphical display and 20-key keypad with 10 function keys and 4 soft keys
- Can be programmed differently for every user screen
- Built-in I/O with removable terminal blocks for easy wiring
- Removable MicroSD™ card for data logging
- DC/DC I/O: 12DC inputs (4 HSC), 12DC outputs (2 PWM/pulse)
- 2 analogue inputs (0 to 10V, 4 to 20mA, selectable)
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
12
Product Range
OCS XLe Series
No. of Analogue Outputs
-
No. of Digital Outputs
12
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85285291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352895