Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €169.870 |
Price for:Each
Minimum: 1
Multiple: 1
€169.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC227747
Order Code3859301
Technical Datasheet
Supply Voltage-
Watt Density-
Power Consumption-
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.5"
Diameter - Metric12.7mm
Cartridge Length - Imperial6"
Cartridge Length - Metric152.4mm
Product Range-
Technical Specifications
Supply Voltage
-
Power Consumption
-
Operating Temperature Max
-
Diameter - Metric
12.7mm
Cartridge Length - Metric
152.4mm
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.5"
Cartridge Length - Imperial
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001