Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC19109
Order Code3859295
Technical Datasheet
Supply Voltage120VAC
Watt Density64W/in²
Power Consumption60W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.125"
Diameter - Metric3.175mm
Cartridge Length - Imperial3"
Cartridge Length - Metric76.2mm
Sheath Material321 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
120VAC
Power Consumption
60W
Operating Temperature Max
650°C
Diameter - Metric
3.175mm
Cartridge Length - Metric
76.2mm
Product Range
-
Watt Density
64W/in²
Operating Temperature Min
-
Diameter - Imperial
0.125"
Cartridge Length - Imperial
3"
Sheath Material
321 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958