Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €33.820 |
Price for:Each
Minimum: 1
Multiple: 1
€33.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGT-30591
Order Code3885035
Technical Datasheet
Temperature Measuring Range-10°C to +110°C
External Height200mm
External Width-
External Depth-
Product Range-
Product Overview
General purpose liquid-in-glass thermometer individually serialized and includes a statement of accuracy indicating accuracy traceable to NIST. Ideal for use in chemical laboratories, universities, scientific institutions, food and beverage processing, petrochemical laboratories, pharmaceutical industry, medical industry, manufacturers, dairies, breweries and distilleries.
- Partial immersion thermometer
- Yellow back type
- Temperature range of -10/110°C
- 200mm (7.9") length
- 50mm (2") immersion
Technical Specifications
Temperature Measuring Range
-10°C to +110°C
External Width
-
Product Range
-
External Height
200mm
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072