Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €276.700 |
Price for:Each
Minimum: 1
Multiple: 1
€276.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGMH3710
Order Code3900889
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-199.99°C
Sensing Temperature Max850°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
GMH3710 is a precision thermometer for Pt100 4-wire temperature probes.
- 4 pole mini-DIN socket probe connection
- Ambient temperature range from -25 to +50°C
- Housing dimension is 142mm × 71mm × 26mm (L × W × D)
- Impact-resistant ABS plastic housing material
Warnings
Operating the device with a defective mains power supply (e.g. short circuit from mains voltage to output voltage) may result in hazardous voltages at the device (e.g. at sensor socket).
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
850°C
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Min
-199.99°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437