Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.250 |
Price for:Each
Minimum: 1
Multiple: 1
€43.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-TI-30-SLE-15M
Order Code4539223
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial49.21ft
Length - Metric15m
No. of Max Strands x Strand Size-
Wire Gauge30AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationInsulated
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
15m
Wire Gauge
30AWG
Conductor Type
Solid
Insulation
Insulated
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Length - Imperial
49.21ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001