Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €572.090 |
Price for:Each
Minimum: 1
Multiple: 1
€572.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-T-20S-150M
Order Code3887731
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial492.13ft
Length - Metric150m
No. of Max Strands x Strand Size7 x 28AWG
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationGlass Braided
Operating Temperature Min-200°C
Operating Temperature Max260°C
Product RangeGG Series
Product Overview
- Thermocouple grade glass insulated wire
- Type T thermocouple, ANSI colour code
- 20AWG stranded wire
- 150M spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
150m
Wire Gauge
20AWG
Conductor Type
Stranded
Insulation
Glass Braided
Operating Temperature Max
260°C
Length - Imperial
492.13ft
No. of Max Strands x Strand Size
7 x 28AWG
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
-200°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001