Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGECK25-1
Order Code3866674
Product RangeGEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €68.430 |
Price for:Each
Minimum: 1
Multiple: 1
€68.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGECK25-1
Order Code3866674
Product RangeGEC Series
Technical Datasheet
Connector Type AOSTW Receptacle
Connector Type BOSTW Receptacle
No. of Positions2 Positions
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product RangeGEC Series
Technical Specifications
Connector Type A
OSTW Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
25ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
OSTW Receptacle
Cable Length - Metric
7.6m
Product Range
GEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08573