Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFV104-T
Order Code3871362
Product RangeFV100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,806.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,806.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFV104-T
Order Code3871362
Product RangeFV100 Series
Technical Datasheet
Flow Rate Min18.9l/min
Flow Rate Max189.3l/min
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy2%
Product RangeFV100 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max300psi
Port Size25.4mm
Supply Voltage DC Max30V
Supply Voltage DC Min10V
Technical Specifications
Flow Rate Min
18.9l/min
Supply Voltage Min
10V
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Port Size
25.4mm
Supply Voltage DC Min
10V
Flow Rate Max
189.3l/min
Supply Voltage Max
30V
Product Range
FV100 Series
Pressure Max
300psi
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate