Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFV103-T
Order Code3871360
Product RangeFV100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,811.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,811.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFV103-T
Order Code3871360
Product RangeFV100 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2.5l/min
Flow Rate Max25l/min
Operating Pressure Min-
Operating Pressure Max300psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 2%
Accuracy2%
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min2°C
Operating Temperature Max99°C
Product RangeFV100 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max300psi
Port Size19.1mm
Supply Voltage DC Max30V
Supply Voltage DC Min10V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
25l/min
Operating Pressure Max
300psi
Supply Voltage Max
-
Accuracy
2%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
2°C
Product Range
FV100 Series
Pressure Max
300psi
Supply Voltage DC Max
30V
Flow Rate Min
2.5l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 2%
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
In-Line
Operating Temperature Max
99°C
SVHC
No SVHC (17-Jan-2022)
Port Size
19.1mm
Supply Voltage DC Min
10V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.382889