Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB503-(5.1CK)
Order Code3888857
Product RangeFTB500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,488.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,488.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB503-(5.1CK)
Order Code3888857
Product RangeFTB500 Series
Technical Datasheet
Flow Rate Min0.19l/min
Flow Rate Max1.89l/min
Supply Voltage Min15V
Supply Voltage Max35V
Accuracy1%
Product RangeFTB500 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max1000psi
Port Size12.7mm
Supply Voltage DC Max35V
Supply Voltage DC Min15V
Technical Specifications
Flow Rate Min
0.19l/min
Supply Voltage Min
15V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Port Size
12.7mm
Supply Voltage DC Min
15V
Flow Rate Max
1.89l/min
Supply Voltage Max
35V
Product Range
FTB500 Series
Pressure Max
1000psi
Supply Voltage DC Max
35V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001